
S1C17M12F101100 | |
|---|---|
DigiKey Part Number | S1C17M12F101100-ND |
Manufacturer | |
Manufacturer Product Number | S1C17M12F101100 |
Description | IC MCU 16BIT 16KB FLASH 48TQFP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | S1C17 - Microcontroller IC 16-Bit 16.8MHz 16KB (16K x 8) FLASH 48-TQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Packaging Tray | RAM Size 2K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Oscillator Type External |
Core Processor S1C17 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 16.8MHz | Supplier Device Package 48-TQFP (7x7) |
Connectivity I2C, IrDA, SPI, UART/USART | Package / Case 48-TQFP |
Peripherals Brown-out Detect/Reset, LED, POR, PWM, WDT | Base Product Number |
Number of I/O 38 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,250 | ¥12.51230 | ¥15,640.38 |



