FC1610AN 32.7680KA-R3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: ¥3.46667
Datasheet
32.768 kHz ±20ppm Crystal 15pF 90 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32.768 kHz ±20ppm Crystal 15pF 90 kOhms 2-SMD, No Lead
2 SMD
Timing Is Everywhere | Smart Home Automation

FC1610AN 32.7680KA-R3

DigiKey Part Number
FC1610AN32.7680KA-R3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FC1610AN 32.7680KA-R3
Description
CRYSTAL 32.7680KHZ 15PF SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 15pF 90 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
90 kOhms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Type
kHz Crystal (Tuning Fork)
Supplier Device Package
2-SMD (1.65x1.05)
Frequency
32.768 kHz
Size / Dimension
0.065" L x 0.041" W (1.65mm x 1.05mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.020" (0.50mm)
Load Capacitance
15pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FC1610AN 32.7680KA-R5EPSON0FC1610AN32.7680KA-R5-ND¥3.46667Parametric Equivalent
Available To Order
Check Lead Time
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥12.32856¥3,082.14
Manufacturers Standard Package