
FC-135 32.7680KA-K3 | |
|---|---|
DigiKey Part Number | SER4088TR-ND - Tape & Reel (TR) SER4088CT-ND - Cut Tape (CT) SER4088DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC-135 32.7680KA-K3 |
Description | CRYSTAL 32.7680KHZ 10PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 10pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 70 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 2-SMD (3.2x1.5) |
Frequency 32.768 kHz | Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.035" (0.90mm) |
Load Capacitance 10pF |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.01000 | ¥9.01 |
| 10 | ¥7.83200 | ¥78.32 |
| 25 | ¥7.40680 | ¥185.17 |
| 50 | ¥7.10060 | ¥355.03 |
| 100 | ¥6.80700 | ¥680.70 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥6.43704 | ¥1,609.26 |
| 500 | ¥6.17074 | ¥3,085.37 |
| 750 | ¥6.02012 | ¥4,515.09 |
| 1,250 | ¥5.83570 | ¥7,294.62 |
| 1,750 | ¥5.71741 | ¥10,005.47 |
| 2,500 | ¥5.59462 | ¥13,986.55 |

