
FC-12M 32.7680KA-AC0 | |
|---|---|
DigiKey Part Number | 114-FC-12M32.7680KA-AC0TR-ND - Tape & Reel (TR) 114-FC-12M32.7680KA-AC0CT-ND - Cut Tape (CT) 114-FC-12M32.7680KA-AC0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC-12M 32.7680KA-AC0 |
Description | CRYSTAL 32.7680KHZ 9PF SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 9pF 90 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FC-12M 32.7680KA-AC0 Models |
Category | ESR (Equivalent Series Resistance) 90 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 2-SMD (2.05x1.2) |
Frequency 32.768 kHz | Size / Dimension 0.081" L x 0.047" W (2.05mm x 1.20mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.024" (0.60mm) |
Load Capacitance 9pF |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.46000 | ¥5.46 |
| 10 | ¥4.73900 | ¥47.39 |
| 25 | ¥4.48240 | ¥112.06 |
| 50 | ¥4.29700 | ¥214.85 |
| 100 | ¥4.11930 | ¥411.93 |
| 250 | ¥3.89548 | ¥973.87 |
| 500 | ¥3.73406 | ¥1,867.03 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥3.57967 | ¥3,579.67 |
| 2,000 | ¥3.43164 | ¥6,863.28 |
| 3,000 | ¥3.34792 | ¥10,043.76 |
| 5,000 | ¥3.24539 | ¥16,226.95 |
| 7,000 | ¥3.17960 | ¥22,257.20 |
| 10,000 | ¥3.11136 | ¥31,113.60 |



