
FC-12M 32.7680KA-A | |
|---|---|
DigiKey Part Number | FC-12M32.7680KA-A-ND |
Manufacturer | |
Manufacturer Product Number | FC-12M 32.7680KA-A |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 90 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FC-12M 32.7680KA-A Models |
Category | ESR (Equivalent Series Resistance) 90 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 2-SMD (2.05x1.2) |
Frequency 32.768 kHz | Size / Dimension 0.081" L x 0.047" W (2.05mm x 1.20mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.024" (0.60mm) |
Load Capacitance 12.5pF |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.16000 | ¥11.16 |
| 10 | ¥9.70100 | ¥97.01 |
| 25 | ¥9.17640 | ¥229.41 |
| 50 | ¥8.79760 | ¥439.88 |
| 100 | ¥8.43290 | ¥843.29 |
| 250 | ¥7.97524 | ¥1,993.81 |
| 500 | ¥7.64544 | ¥3,822.72 |
| 1,000 | ¥7.32937 | ¥7,329.37 |
| 2,500 | ¥6.93188 | ¥17,329.70 |

