
B82134A5152M000 | |
|---|---|
DigiKey Part Number | 495-5608-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B82134A5152M000 |
Description | FIXED IND 30UH 1.5A 300 MOHM TH |
Customer Reference | |
Detailed Description | 30 µH Unshielded Drum Core, Wirewound Inductor 1.5 A 300mOhm Axial |
Datasheet | Datasheet |
EDA/CAD Models | B82134A5152M000 Models |
Category | Current Rating (Amps) |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 300mOhm |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 44MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±20% | Size / Dimension 0.295" Dia x 1.181" L (7.50mm x 30.00mm) |

