EPC2007C eGaN® Half H-Bridge Driver (External FET) Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPC9006C

DigiKey Part Number
917-1128-ND
Manufacturer
Manufacturer Product Number
EPC9006C
Description
EVAL BOARD FOR EPC2007C
Customer Reference
Detailed Description
EPC2007C eGaN® Half H-Bridge Driver (External FET) Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Embedded
No
Manufacturer
EPC
Utilized IC / Part
EPC2007C
Series
Primary Attributes
100V, 7A Max Output GaNFET Capability
Packaging
Bulk
Secondary Attributes
GaNFET Driver Circuit Uses 7V ~ 12V
Part Status
Obsolete
Contents
Board(s)
Type
Power Management
Base Product Number
Function
Half H-Bridge Driver (External FET)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EPC9091EPC11917-1198-ND¥1,805.07000MFR Recommended
In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,790.57000¥1,790.57
Manufacturers Standard Package