Mosfet Array 120V 3.4A Die
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 120V 3.4A Die
How to GaN - 01: Material Capability Comparisons
How to GaN - 02: Building a GaN Transistor

EPC2110

DigiKey Part Number
917-1152-2-ND - Tape & Reel (TR)
917-1152-1-ND - Cut Tape (CT)
917-1152-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EPC2110
Description
MOSFET 2N-CH 120V 3.4A DIE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Mosfet Array 120V 3.4A Die
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
60mOhm @ 4A, 5V
Manufacturer
EPC
Vgs(th) (Max) @ Id
2.5V @ 700µA
Series
Gate Charge (Qg) (Max) @ Vgs
0.8nC @ 5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
80pF @ 60V
Part Status
Active
Operating Temperature
-40°C ~ 150°C (TJ)
Technology
GaNFET (Gallium Nitride)
Package / Case
Die
Configuration
2 N-Channel (Dual) Common Source
Supplier Device Package
Die
Drain to Source Voltage (Vdss)
120V
Base Product Number
Current - Continuous Drain (Id) @ 25°C
3.4A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,749
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥28.28000¥28.28
10¥18.40900¥184.09
100¥12.76970¥1,276.97
500¥10.35950¥5,179.75
1,000¥10.12248¥10,122.48
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥8.74760¥21,869.00
5,000¥8.27000¥41,350.00
Manufacturers Standard Package