Process Meter LCD - Tri Color Characters, Backlight Display Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RIA45-B1D1

DigiKey Part Number
4614-RIA45-B1D1-ND
Manufacturer
Manufacturer Product Number
RIA45-B1D1
Description
MULTI METER LCD PANEL MOUNT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Process Meter LCD - Tri Color Characters, Backlight Display Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Characters - Height
0.551" (14.00mm)
Manufacturer
Endress+Hauser
Output Type
Analog, Relay
Series
Voltage - Supply
90 ~ 250VAC
Packaging
Box
Panel Cutout Dimensions
Rectangular - 91.95mm x 44.96mm
Part Status
Active
Mounting Type
Panel Mount
Type
Process Meter
Termination Style
Screw Terminal
Measuring Type
Process
Ingress Protection
IP65 - Front, IP20 Rear
Measuring Range
Multiple
Operating Temperature
-20°C ~ 60°C
Display Type
LCD - Tri Color Characters, Backlight
Weight
0.65 lb (294.84 g)
Number of Characters Per Row
5
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7,626.03000¥7,626.03
Manufacturers Standard Package