
PMC11-AA1L1NBWBJA | |
|---|---|
DigiKey Part Number | 4614-PMC11-AA1L1NBWBJA-ND |
Manufacturer | |
Manufacturer Product Number | PMC11-AA1L1NBWBJA |
Description | PRESSURE SENSOR - GAUGE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor -15PSI ~ 90PSI (-103.42kPa ~ 620.53kPa) Gauge Male - 1/2" (12.7mm) G 4 ~ 20 mA Cylinder, Threaded |
Datasheet | Datasheet |
Category | Output 4 ~ 20 mA |
Manufacturer Endress+Hauser | Accuracy ±0.5% |
Series | Voltage - Supply 10V ~ 30V |
Packaging Box | Port Size Male - 1/2" (12.7mm) G |
Part Status Active | Port Style Threaded |
Applications Industrial Automation | Termination Style Connector |
Pressure Type Gauge | Maximum Pressure 600PSI (4136.85kPa) |
Operating Pressure -15PSI ~ 90PSI (-103.42kPa ~ 620.53kPa) | Operating Temperature -40°C ~ 70°C |
Output Type Analog Current | Package / Case Cylinder, Threaded |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,651.79000 | ¥2,651.79 |







