Gas Discharge Tube 24 V 10000A (10kA) 2 Pole Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HAW569-DA2B

DigiKey Part Number
4614-HAW569-DA2B-ND
Manufacturer
Manufacturer Product Number
HAW569-DA2B
Description
GDT 24V 10KA 2 POLE PNL MNT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 24 V 10000A (10kA) 2 Pole Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impulse Discharge Current (8/20µs)
10000A (10kA)
Manufacturer
Endress+Hauser
Number of Poles
2
Series
Fail Short
No
Packaging
Box
Mounting Type
Through Hole
Part Status
Active
Package / Case
Cylinder, Threaded
Voltage - DC Spark Over (Nom)
24 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,098.60000¥3,098.60
Manufacturers Standard Package