Granular Solids Level Sensor Switch PNP Output Threaded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FTM21-4G225A

DigiKey Part Number
4614-FTM21-4G225A-ND
Manufacturer
Manufacturer Product Number
FTM21-4G225A
Description
SEN LVL GRAN SLD SWITCH PNP PNP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Granular Solids Level Sensor Switch PNP Output Threaded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Configuration
PNP
Manufacturer
Endress+Hauser
Current
18 mA
Series
Mounting Type
Threaded
Packaging
Box
Material - Housing & Prism
Plastic
Part Status
Active
Operating Temperature
-40°C ~ 70°C
Type
Granular Solids
Voltage Rating
10V ~ 45V
Output Type
Switch
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8,954.92000¥8,954.92
Manufacturers Standard Package