
FTE20-FC13AD11 | |
|---|---|
DigiKey Part Number | 4614-FTE20-FC13AD11-ND |
Manufacturer | |
Manufacturer Product Number | FTE20-FC13AD11 |
Description | SEN LVL GRAN SLD SWITCH NO/NC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Granular Solids Level Sensor Switch NO/NC Output Threaded |
Datasheet | Datasheet |
Category | Output Configuration NO/NC |
Manufacturer Endress+Hauser | Current 100 mA |
Series | Mounting Type Threaded |
Packaging Box | Material - Housing & Prism Polycarbonate |
Part Status Active | Operating Temperature -20°C ~ 60°C |
Type Granular Solids | Voltage Rating 20V ~ 28V |
Output Type Switch |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5,279.04000 | ¥5,279.04 |

