
FMU30-AAHEABRHF | |
|---|---|
DigiKey Part Number | 4614-FMU30-AAHEABRHF-ND |
Manufacturer | |
Manufacturer Product Number | FMU30-AAHEABRHF |
Description | SENSOR LEVEL LIQUID/SOLIDS ANLG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Sensor |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer Endress+Hauser | Type Ultrasonic Water Meter |
Series | Operating Temperature -20°C ~ 60°C |
Packaging Box |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12,156.71000 | ¥12,156.71 |











