Liquid Flow Sensor 1.5 ~ 750L/min Female, 2" (50.8mm) NPT Stainless Steel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMA50-AAADA1

DigiKey Part Number
4614-DMA50-AAADA1-ND
Manufacturer
Manufacturer Product Number
DMA50-AAADA1
Description
SENSOR FLOW LIQ 1.5 ~ 750 LPM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Liquid Flow Sensor 1.5 ~ 750L/min Female, 2" (50.8mm) NPT Stainless Steel
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Flow Sensor Type
Liquid
Manufacturer
Endress+Hauser
Voltage - Input
18V ~ 30V
Series
Port Size
Female, 2" (50.8mm) NPT
Packaging
Box
Switch Function/Rating
4mA ~ 20mA, 2V ~ 10V, NPN, PNP, Pulse
Part Status
Active
Material - Body
Stainless Steel
Sensing Range
1.5 ~ 750L/min
Operating Temperature
-10°C ~ 60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8,334.25000¥8,334.25
5¥7,906.01800¥39,530.09
10¥7,746.17500¥77,461.75
Manufacturers Standard Package