Liquid Flow Sensor 1.2 ~ 100 LPM Male - 1" (25.4mm) G Stainless Steel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMA25-AAABA1

DigiKey Part Number
4614-DMA25-AAABA1-ND
Manufacturer
Manufacturer Product Number
DMA25-AAABA1
Description
SENSOR FLOW LIQ 0.2~150 LPM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Liquid Flow Sensor 1.2 ~ 100 LPM Male - 1" (25.4mm) G Stainless Steel
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Flow Sensor Type
Liquid
Manufacturer
Endress+Hauser
Voltage - Input
18V ~ 30V
Series
Port Size
Male - 1" (25.4mm) G
Packaging
Box
Switch Function/Rating
4mA ~ 20mA, 2V ~ 10V, NPN, PNP, Pulse
Part Status
Active
Material - Body
Stainless Steel
Sensing Range
1.2 ~ 100 LPM
Operating Temperature
-10°C ~ 60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6,816.79000¥6,816.79
Manufacturers Standard Package