Image for E3512S.41.05 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3512S.41.05

DigiKey Part Number
E3512Y-41-250-ND
Manufacturer
Encore Wire
Manufacturer Product Number
E3512S.41.05
Description
CABLE 2COND 16AWG YELLOW 250'
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Yellow 16 AWG 250.0' (76.2m)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.172" (4.37mm)
Mfr
Length
250.0' (76.2m)
Packaging
Bulk
Jacket Color
Yellow
Part Status
Active
Ratings
ASTM B-3
Cable Type
Features
Rip Cord
Number of Conductors
2
Voltage
300 V
Wire Gauge
Operating Temperature
0°C ~ 75°C
Conductor Strand
Solid
Usage
Alarm, Safety
Conductor Material
Copper, Annealed Bare
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Jacket (Insulation) Material
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥873.32000¥873.32
2¥831.08000¥1,662.16
3¥807.19667¥2,421.59
5¥777.96000¥3,889.80
7¥759.18000¥5,314.26
10¥739.68600¥7,396.86
Manufacturers Standard Package
Alternate Length
CABLE 2COND 16AWG YELLOW
In-Stock: 1000
Unit Price: ¥2.44687
CABLE 2COND 16AWG YELLOW 100'
In-Stock: 0
Unit Price: ¥397.09000
CABLE 2COND 16AWG YELLOW 50'
In-Stock: 0
Unit Price: ¥201.67000
CABLE 2COND 16AWG YELLOW 25'
In-Stock: 0
Unit Price: ¥110.95000