
E2032S.41.10 | |
|---|---|
DigiKey Part Number | E2032S-41-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E2032S.41.10 |
Description | CABLE 2COND 18AWG GRAY SHLD 50' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Gray 18 AWG Foil 50.00' (15.24m) |
Category | Shield Type Foil |
Mfr | Length 50.00' (15.24m) |
Packaging Spool | Jacket Color Gray |
Part Status Active | Features Drain Wire, Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 2 | Operating Temperature -20°C ~ 75°C |
Wire Gauge | Usage Alarm, Security, Sound |
Conductor Strand 7/26 | Jacket (Insulation) Thickness 0.0150" (0.381mm) |
Conductor Material Copper, Bare | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Jacket (Insulation) Material | Shield Material Flexfoil® |
Jacket (Insulation) Diameter 0.159" (4.04mm) | Shield Coverage 100% |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥183.93000 | ¥183.93 |
| 2 | ¥175.15000 | ¥350.30 |
| 3 | ¥170.20333 | ¥510.61 |
| 5 | ¥164.13000 | ¥820.65 |
| 7 | ¥160.24000 | ¥1,121.68 |
| 10 | ¥156.19700 | ¥1,561.97 |


