
E1004S.41.10 | |
|---|---|
DigiKey Part Number | CE1004SG-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E1004S.41.10 |
Description | CABLE 4COND 22AWG GRAY 50' |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Gray 22 AWG 50.00' (15.24m) |
Category | Jacket (Insulation) Diameter 0.144" (3.66mm) |
Mfr | Length 50.00' (15.24m) |
Packaging Bulk | Jacket Color Gray |
Part Status Active | Ratings ASTM B-3 |
Cable Type | Features Rip Cord |
Number of Conductors 4 | Voltage 300 V |
Wire Gauge | Operating Temperature -20°C ~ 75°C |
Conductor Strand 7/30 | Usage Alarm, Security, Sound |
Conductor Material Copper, Annealed Bare | Jacket (Insulation) Thickness 0.0150" (0.381mm) |
Jacket (Insulation) Material | Conductor Insulation Poly-Vinyl Chloride (PVC) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥134.29000 | ¥134.29 |
| 2 | ¥127.86000 | ¥255.72 |
| 3 | ¥124.24333 | ¥372.73 |
| 5 | ¥119.84400 | ¥599.22 |
| 7 | ¥116.99857 | ¥818.99 |
| 10 | ¥114.06200 | ¥1,140.62 |




