
C8001.41.07 | |
|---|---|
DigiKey Part Number | C8001-1000-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C8001.41.07 |
Description | CABLE TWINAXIAL 20AWG 1000' |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Twinaxial Cable 20 AWG 1000.0' (304.80m) 78 Ohms |
Datasheet | Datasheet |
Category | Length 1000.0' (304.80m) |
Manufacturer Encore Wire | Jacket Color Blue |
Packaging Spool | Usage Data Transmission, PLC |
Part Status Active | Conductor Material Copper, Tinned |
Cable Type Twinaxial | Dielectric Material Solid Polyethylene (PE) |
Wire Gauge 20 AWG | Dielectric Diameter 0.020" (0.51mm) |
Conductor Strand 7 Strands / 28 AWG | Shield Material Flexfoil®, Copper, Tinned |
Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) | Shield Coverage 100%, 57% |
Jacket (Insulation) Diameter 0.242" (6.15mm) | VoP, Velocity of Propagation 66.0 |
Shield Type Foil, Braid | Base Product Number |
Impedance 78 Ohms |
| Length | Unit Price (Per Foot) (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥4.73418 | ¥4,734.18 |
| 2,000 | ¥4.49943 | ¥8,998.86 |
| 3,000 | ¥4.46723 | ¥13,401.69 |





