2 (1 Pair Twisted) Conductor Multi-Conductor Cable Gray 18 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C6101A.41.10

DigiKey Part Number
C6101A-100-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C6101A.41.10
Description
CABLE 2COND 18AWG GRAY 100'
Customer Reference
Detailed Description
2 (1 Pair Twisted) Conductor Multi-Conductor Cable Gray 18 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.206" (5.23mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Active
Jacket Color
Gray
Cable Type
Voltage
300 V
Number of Conductors
2 (1 Pair Twisted)
Operating Temperature
-20°C ~ 80°C
Wire Gauge
Usage
Communication, Control
Conductor Strand
16/30
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Material
Copper, Tinned
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Check for Additional Incoming Stock
Value Added Item
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥756.21000¥756.21
5¥618.74000¥3,093.70
10¥481.24800¥4,812.48
Manufacturers Standard Package