18 AWG Hook-Up Wire 16/30 Red 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2064A.12.03

DigiKey Part Number
C2064R-100-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C2064A.12.03
Description
HOOK-UP STRND 18AWG RED 100'
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 16/30 Red 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.080" (2.03mm)
Series
Jacket (Insulation) Thickness
0.016" (0.41mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Active
Voltage
300V
Cable Type
Operating Temperature
-20°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
16/30
Ratings
UL Style 1007/1569, ASTM B-33
Conductor Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥340.28000¥340.28
2¥323.96500¥647.93
3¥314.76000¥944.28
5¥303.47800¥1,517.39
7¥296.22714¥2,073.59
10¥288.70700¥2,887.07
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 18AWG BLACK 100'
In-Stock: 14
Unit Price: ¥355.63000
HOOK-UP STRND 18AWG WHT 100'
In-Stock: 7
Unit Price: ¥330.45000
HOOK-UP STRND 18AWG GRN 100'
In-Stock: 18
Unit Price: ¥315.00000
HOOK-UP STRND 18AWG ORG 100'
In-Stock: 12
Unit Price: ¥315.00000
HOOK-UP STRND 18AWG YLW 100'
In-Stock: 3
Unit Price: ¥152.95000
Alternate Length
HOOK-UP STRND 18AWG RED 1000'
In-Stock: 4
Unit Price: ¥2,691.74000
HOOK-UP STRND 18AWG RED 500'
In-Stock: 1
Unit Price: ¥2,249.24000