24 AWG Hook-Up Wire 7/32 Black 300V 50.00' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2015A.11.01

DigiKey Part Number
C2015B-50-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C2015A.11.01
Description
HOOK-UP STRND 24AWG 300V BLK 50'
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 7/32 Black 300V 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.056" (1.42mm)
Series
Jacket (Insulation) Thickness
0.016" (0.41mm)
Packaging
Bulk
Length
50.00' (15.24m)
Part Status
Discontinued at DigiKey
Voltage
300V
Cable Type
Operating Temperature
-20°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
7/32
Ratings
UL Style 1007/1569, ASTM B-33
Conductor Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥94.12000¥94.12
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 24AWG 300V RED 50'
In-Stock: 23
Unit Price: ¥91.00000
HOOK-UP STRND 24AWG 300V BLU 50'
In-Stock: 0
Unit Price: ¥94.03000
HOOK-UP STRND 24AWG 300V GRN 50'
In-Stock: 12
Unit Price: ¥94.03000
HOOK-UP STRND 24AWG 300V ORG 50'
In-Stock: 0
Unit Price:
HOOK-UP STRND 24AWG 300V YLW 50'
In-Stock: 0
Unit Price: ¥75.83000
Alternate Length
HOOK-UP STRND 24AWG BLACK 100'
In-Stock: 0
Unit Price: ¥167.29000
HOOK-UP STRND 24AWG BLACK 1000'
In-Stock: 3
Unit Price: ¥1,197.51000