
C0459A.41.10 | |
|---|---|
DigiKey Part Number | C0459AG-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C0459A.41.10 |
Description | CABLE 3COND 14AWG GRAY SHLD 50' |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Gray 14 AWG Foil 50.00' (15.24m) |
Datasheet | Datasheet |
Category | Length 50.00' (15.24m) |
Mfr | Jacket Color Gray |
Packaging Spool | Ratings ASTM B-33 |
Part Status Active | Features Drain Wire |
Cable Type | Voltage 300 V |
Number of Conductors 3 | Operating Temperature -20°C ~ 105°C |
Wire Gauge | Usage Communication, Control |
Conductor Strand 19/0.0147" | Jacket (Insulation) Thickness 0.0420" (1.067mm) |
Conductor Material Copper, Annealed Tinned | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Jacket (Insulation) Material | Shield Material Flexfoil® |
Jacket (Insulation) Diameter 0.298" (7.57mm) | Shield Coverage 100% |
Shield Type Foil |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,220.40000 | ¥1,220.40 |
| 2 | ¥1,161.20500 | ¥2,322.41 |
| 3 | ¥1,127.71667 | ¥3,383.15 |
| 5 | ¥1,086.69600 | ¥5,433.48 |
| 7 | ¥1,060.35857 | ¥7,422.51 |
| 10 | ¥1,033.01600 | ¥10,330.16 |


