3 Conductor Multi-Conductor Cable Yellow 16 AWG 250.0' (76.2m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

89063.35.05

DigiKey Part Number
C89063Y-250-ND
Manufacturer
Encore Wire
Manufacturer Product Number
89063.35.05
Description
CABLE 3COND 16AWG YELLOW
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Yellow 16 AWG 250.0' (76.2m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.400" (10.16mm)
Mfr
Length
250.0' (76.2m)
Series
Jacket Color
Yellow
Packaging
Spool
Features
Oil Resistant
Part Status
Active
Voltage
600 V
Cable Type
Operating Temperature
-50°C ~ 105°C
Number of Conductors
3
Usage
Cord and Cordset
Wire Gauge
Jacket (Insulation) Thickness
0.0300" (0.762mm)
Conductor Strand
26/30
Conductor Insulation
Thermoplastic Elastomer (TPE)
Conductor Material
Copper, Bare
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥2.73108¥682.77
Manufacturers Standard Package
Alternate Color
CABLE 3COND 16AWG BLACK
In-Stock: 25250
Unit Price: ¥9.16684