
89063.35.01 | |
|---|---|
DigiKey Part Number | C89063B-25-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | 89063.35.01 |
Description | CABLE 3COND 16AWG BLACK 25' |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Black 16 AWG 25.00' (7.62m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.400" (10.16mm) |
Series | Length 25.00' (7.62m) |
Packaging Bulk | Jacket Color Black |
Part Status Active | Features Oil Resistant |
Cable Type | Voltage 600 V |
Number of Conductors 3 | Operating Temperature -50°C ~ 105°C |
Wire Gauge | Usage Cord and Cordset |
Conductor Strand 26/30 | Jacket (Insulation) Thickness 0.0300" (0.762mm) |
Conductor Material Copper, Bare | Conductor Insulation Thermoplastic Elastomer (TPE) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥483.77000 | ¥483.77 |
| 5 | ¥395.83800 | ¥1,979.19 |
| 10 | ¥307.88100 | ¥3,078.81 |





