14 AWG Hook-Up Wire 19/0.0147" Blue 600V 50.00' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

76812.R8.07

DigiKey Part Number
C76812L-50-ND
Manufacturer
Encore Wire
Manufacturer Product Number
76812.R8.07
Description
HOOK-UP STRND 14AWG BLUE 50'
Customer Reference
Detailed Description
14 AWG Hook-Up Wire 19/0.0147" Blue 600V 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.136" (3.45mm)
Series
Jacket (Insulation) Thickness
0.031" (0.80mm)
Packaging
Bulk
Length
50.00' (15.24m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-20°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
19/0.0147"
Ratings
UL Style 1015/1335, ASTM B-8
Conductor Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥228.97000¥228.97
5¥187.36600¥936.83
10¥145.72700¥1,457.27
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 14AWG BLACK 50'
In-Stock: 21
Unit Price: ¥181.17000
HOOK-UP STRND 14AWG WHITE 50'
In-Stock: 0
Unit Price: ¥170.32000
HOOK-UP STRND 14AWG 600V RED 50'
In-Stock: 3
Unit Price: ¥228.97000
HOOK-UP STRND 14AWG ORANGE 50'
In-Stock: 5
Unit Price: ¥228.97000
HOOK-UP STRND 14AWG YELLOW 50'
In-Stock: 3
Unit Price: ¥69.67000
Alternate Length
HOOK-UP STRND 14AWG BLUE 500'
In-Stock: 2500
Unit Price: ¥2.33086
HOOK-UP STRND 14AWG BLUE 100'
In-Stock: 1
Unit Price: ¥440.75000