16 AWG Hook-Up Wire 26/30 Black 600V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

76512.18.01

DigiKey Part Number
C76512B-500-ND
Manufacturer
Encore Wire
Manufacturer Product Number
76512.18.01
Description
HOOK-UP STRND 16AWG BLACK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 26/30 Black 600V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.123" (3.12mm)
Series
Jacket (Insulation) Thickness
0.031" (0.80mm)
Packaging
Spool
Length
500.0' (152.4m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-20°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
26/30
Ratings
UL Style 1015/1335, ASTM B-8
Conductor Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15,500 Feet
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.
Alternate Color
HOOK-UP STRND 16AWG ORANGE
In-Stock: 5000
Unit Price: ¥1.71686
HOOK-UP STRND 16AWG YELLOW
In-Stock: 1500
Unit Price: ¥1.83488
CABLE 4COND 16AWG GREEN
In-Stock: 2000
Unit Price: ¥1.71612
HOOK-UP STRND 16AWG BLUE
In-Stock: 6
Unit Price: ¥881.59000
HOOK-UP STRND 16AWG BROWN
In-Stock: 5
Unit Price: ¥881.59000