- Embedded Module ARM® Cortex®-A9 Zynq-7000 (Z-7020) 1GB 64MB, 512MB (NAND)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA-ZX3-20-2I-D10-R7.1

DigiKey Part Number
2879-MA-ZX3-20-2I-D10-R7.1-ND
Manufacturer
Manufacturer Product Number
MA-ZX3-20-2I-D10-R7.1
Description
SOM ZYNQ 7Z020 1GB
Manufacturer Standard Lead Time
59 Weeks
Customer Reference
Detailed Description
- Embedded Module ARM® Cortex®-A9 Zynq-7000 (Z-7020) 1GB 64MB, 512MB (NAND)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Co-Processor
Zynq-7000 (Z-7020)
Manufacturer
Enclustra FPGA Solutions
Flash Size
64MB, 512MB (NAND)
Packaging
Bulk
RAM Size
1GB
Part Status
Active
Connector Type
SO-DIMM-200
Module/Board Type
FPGA
Size / Dimension
0.220" L x 0.118" W (5.60mm x 3.00mm)
Core Processor
ARM® Cortex®-A9
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 139
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5,115.41000¥5,115.41
10¥4,574.40000¥45,744.00
Manufacturers Standard Package