
EAK00393 | |
|---|---|
DigiKey Part Number | 982-EAK00393-ND |
Manufacturer | |
Manufacturer Product Number | EAK00393 |
Description | IMX8M MINI DEVELOPER'S KIT V3 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | i.MX 8M Mini i.MX ARM® Cortex®-A53, Cortex®-M4 MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Type MPU |
Mfr | Core Processor ARM® Cortex®-A53, Cortex®-M4 |
Series | Utilized IC / Part i.MX 8M Mini |
Packaging Bulk | Mounting Type Fixed |
Part Status Active | Contents Board(s) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,122.33000 | ¥2,122.33 |

