
EM4095HMSO16A+ | |
|---|---|
DigiKey Part Number | 2651-EM4095HMSO16A+-ND |
Manufacturer | |
Manufacturer Product Number | EM4095HMSO16A+ |
Description | 125KHZ-134KHZ, READ/WRITE ANALOG |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RFID Transponder IC 100kHz ~ 150kHz 4.1V ~ 5.5V 16-SOIC (0.154", 3.90mm Width) |
Category | Voltage - Supply 4.1V ~ 5.5V |
Manufacturer EM Microelectronic | Operating Temperature -40°C ~ 110°C (TJ) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Type RFID Transponder | Supplier Device Package 16-SOIC |
Frequency 100kHz ~ 150kHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 480 | ¥24.01227 | ¥11,525.89 |


