
6600-63-03 | |
|---|---|
DigiKey Part Number | 451-1184-ND |
Manufacturer | |
Manufacturer Product Number | 6600-63-03 |
Description | TOGGLE FULL BOOT BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Toggle, Full Boot Silicone Rubber Black 6600 Series |
Datasheet | Datasheet |
Category | Thread Size 15/32-32 NS-2B |
Manufacturer Electroswitch | Size / Dimension 0.885" (22.48mm) Height |
Series | Actuator Diameter 0.209" (5.31mm) |
Packaging Bulk | Color Black |
Part Status Active | Material Silicone Rubber |
Type Toggle, Full Boot | Operating Temperature -70°C ~ 204°C |
For Use With/Related Products 6600 Series | Ingress Protection Environment Sealed |
Mounting Feature Front of Panel | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥25.54000 | ¥25.54 |
| 10 | ¥23.13000 | ¥231.30 |
| 25 | ¥22.23720 | ¥555.93 |
| 50 | ¥21.58480 | ¥1,079.24 |
| 100 | ¥20.94970 | ¥2,094.97 |
| 250 | ¥20.13892 | ¥5,034.73 |
| 500 | ¥19.54616 | ¥9,773.08 |
| 1,000 | ¥18.97089 | ¥18,970.89 |


