
6600-63-01 | |
|---|---|
DigiKey Part Number | 451-1188-ND |
Manufacturer | |
Manufacturer Product Number | 6600-63-01 |
Description | TOGGLE HALF BOOT BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Toggle, Half Boot Silicone Rubber Black 6600 Series |
Datasheet | Datasheet |
Category | Thread Size 15/32-32 NS-2B |
Manufacturer Electroswitch | Size / Dimension 0.412" (10.46mm) Height |
Series | Actuator Diameter 0.100" (2.54mm) |
Packaging Bulk | Color Black |
Part Status Active | Material Silicone Rubber |
Type Toggle, Half Boot | Operating Temperature -70°C ~ 204°C |
For Use With/Related Products 6600 Series | Ingress Protection Environment Sealed |
Mounting Feature Front of Panel | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.53000 | ¥23.53 |
| 10 | ¥21.35400 | ¥213.54 |
| 25 | ¥20.52640 | ¥513.16 |
| 50 | ¥19.92260 | ¥996.13 |
| 100 | ¥19.33740 | ¥1,933.74 |
| 250 | ¥18.58912 | ¥4,647.28 |
| 500 | ¥18.04238 | ¥9,021.19 |
| 1,000 | ¥17.51129 | ¥17,511.29 |
| 5,000 | ¥16.33728 | ¥81,686.40 |

