Trion® Field Programmable Gate Array (FPGA) IC 256 4152320 84096 484-LFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Trion® Field Programmable Gate Array (FPGA) IC 256 4152320 84096 484-LFBGA
Efinix Development Tool Tutorial- DDR3 DRAM Block
Efinix Development Tool Tutorial

T85F484I4

DigiKey Part Number
2134-T85F484I4-ND
Manufacturer
Manufacturer Product Number
T85F484I4
Description
IC FPGA TRION T85 256 IO 484FBGA
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Trion® Field Programmable Gate Array (FPGA) IC 256 4152320 84096 484-LFBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of I/O
256
Mfr
Voltage - Supply
1.05V ~ 1.15V
Series
Mounting Type
Surface Mount
Packaging
Tray
Operating Temperature
-40°C ~ 100°C (TJ)
Part Status
Active
Package / Case
DigiKey Programmable
Not Verified
Supplier Device Package
484-FBGA (18x18)
Number of Logic Elements/Cells
84096
Base Product Number
Total RAM Bits
4152320
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 644
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥437.63000¥437.63
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.