



EFX_DC_CAM_FPC15_B | |
|---|---|
DigiKey Part Number | 2134-EFX_DC_CAM_FPC15_B-ND |
Manufacturer | |
Manufacturer Product Number | EFX_DC_CAM_FPC15_B |
Description | RPI CAMERA CONNECTOR BOARD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Camera Control Connectivity Raspberry Pi Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Function Camera Control |
Manufacturer Efinix, Inc. | Contents Board(s), Accessories |
Packaging Box | Interconnect System MIPI (CSI/CSI-2) |
Part Status Active | Note Connects one Raspberry Pi camera module using a 15-pin flat cable. 10 pin header for optional camera control pins. |
Platform Raspberry Pi | Secondary Attributes CSI Interface(s) |
Type Connectivity |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥165.40000 | ¥165.40 |









