Single Board Computer 1.5GHz 4 Core 8GB/2GB RAM ARM® Cortex®-A72, Quad Core, Broadcom BCM2711
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Single Board Computer 1.5GHz 4 Core 8GB/2GB RAM ARM® Cortex®-A72, Quad Core, Broadcom BCM2711
ED-IPC2210-1432-S
ED-IPC2210-1432-S

ED-IPC2210-1208-S

DigiKey Part Number
4555-ED-IPC2210-1208-S-ND
Manufacturer
Manufacturer Product Number
ED-IPC2210-1208-S
Description
RPI CM4102008 INDUSRIAL PC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Single Board Computer 1.5GHz 4 Core 8GB/2GB RAM ARM® Cortex®-A72, Quad Core, Broadcom BCM2711
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Cores
4
Manufacturer
EDATEC
Power (Watts)
24W
Series
Cooling Type
Heat Sink
Packaging
Box
Size / Dimension
5.630" x 3.937" (143.00mm x 100.00mm)
Part Status
Active
Expansion Site/Bus
Gigabit Ethernet (3), HDMI Type A, USB 2.0 (2), USB 3.0, USB-Micro
Core Processor
ARM® Cortex®-A72, Quad Core, Broadcom BCM2711
RAM Capacity/Installed
8GB/2GB
Speed
1.5GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,129.52000¥2,129.52