



ED-IPC2110-18324EU | |
|---|---|
DigiKey Part Number | 4555-ED-IPC2110-18324EU-ND |
Manufacturer | |
Manufacturer Product Number | ED-IPC2110-18324EU |
Description | RPI CM4108032 INDUSRIAL PC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 1.5GHz 4 Core RAM Raspberry Pi CM4 # CM4108032: ARM Cortex-A72 |
Datasheet | Datasheet |
Category | Size / Dimension 5.630" x 3.937" x 1.378" (143.00mm x 100.00mm x 35.00mm) |
Manufacturer EDATEC | Form Factor Desktop |
Series | Storage Interface eMMC |
Packaging Box | Video Outputs HDMI |
Part Status Active | Ethernet 10/100 Mbps, 10/100/1000 Mbps |
Core Processor Raspberry Pi CM4 # CM4108032: ARM Cortex-A72 | USB Micro USB (1), USB 2.0 (2) |
Speed 1.5GHz | RS-232 (422, 485) 4 |
Number of Cores 4 | Watchdog Timer Yes |
Power (Watts) 24W | Operating Temperature -25°C ~ 60°C |
Cooling Type Heat Sink | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4,268.15000 | ¥4,268.15 |


