New Product
Single Board Computer 2.4GHz 4 Core 512MB RAM ARM® Cortex®-A53, 4 Core
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Single Board Computer 2.4GHz 4 Core 512MB RAM ARM® Cortex®-A53, 4 Core
ED-IPC1100-10008-4EU
ED-IPC1100-10008-4EU

ED-IPC1100-10008-4EU

DigiKey Part Number
4555-ED-IPC1100-10008-4EU-ND
Manufacturer
Manufacturer Product Number
ED-IPC1100-10008-4EU
Description
INDUSTRIAL PC W/ RPI CM0 485 4G
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Single Board Computer 2.4GHz 4 Core 512MB RAM ARM® Cortex®-A53, 4 Core
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cooling Type
Heat Plate
Manufacturer
EDATEC
Size / Dimension
4.094" L x 3.402" W (104.00mm x 86.40mm)
Series
RAM Capacity/Installed
512MB
Packaging
Box
Storage Interface
eMMC
Part Status
Active
Video Outputs
H.264
Core Processor
ARM® Cortex®-A53, 4 Core
Ethernet
10/100 Mbps
Speed
2.4GHz
USB
USB 2.0
Number of Cores
4
Watchdog Timer
Yes
Power (Watts)
5W
Operating Temperature
-20°C ~ 60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,008.94000¥1,008.94