


ED-GW1303S-915M | |
|---|---|
DigiKey Part Number | 4555-ED-GW1303S-915M-ND |
Manufacturer | |
Manufacturer Product Number | ED-GW1303S-915M |
Description | RF TXRX MOD NAVIGATIONMINI PCIE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Navigation LoRa Transceiver Module 902MHz ~ 928MHz Antenna Not Included mini PCIe |
Datasheet | Datasheet |
Category | Sensitivity -141dBi |
Mfr | Serial Interfaces SPI |
Series | Antenna Type Antenna Not Included |
Packaging Box | Utilized IC / Part SX1303 |
Part Status Active | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 54mA |
RF Family/Standard Navigation | Current - Transmitting 306mA |
Protocol | Mounting Type mini PCIe |
Modulation LoRa | Operating Temperature 0°C ~ 60°C |
Frequency 902MHz ~ 928MHz | Package / Case Module |
Power - Output 25dBm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥777.38000 | ¥777.38 |
| 10 | ¥775.31200 | ¥7,753.12 |


