1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX

A63-113-331P431

DigiKey Part Number
151-1156-ND
Manufacturer
Manufacturer Product Number
A63-113-331P431
Description
CONN JACK 1PORT PCB
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
LED Color
Green - Yellow
Manufacturer
EDAC Inc.
Number of Cores per Jack
4
Series
Shielding
Shielded, EMI Finger
Packaging
Tray
Features
Board Lock
Part Status
Active
Tab Direction
Down
Connector Type
RJ45
Contact Material
Copper Alloy
Number of Ports
1
Contact Finish
Gold
Number of Rows
1
Operating Temperature
0°C ~ 70°C
Applications
10/100 Base-T, AutoMDIX
Contact Finish Thickness
15.0µin (0.38µm)
Mounting Type
Through Hole
Shield Material
Copper Alloy
Orientation
90° Angle (Right)
Housing Material
Polybutylene Terephthalate (PBT)
Termination
Solder
Base Product Number
Height Above Board
0.531" (13.49mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,145
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥53.84000¥53.84
10¥45.74000¥457.40
25¥42.87680¥1,071.92
50¥40.82940¥2,041.47
120¥38.38200¥4,605.84
360¥35.52017¥12,787.26
600¥34.26335¥20,558.01
1,080¥32.87278¥35,502.60
2,520¥30.96758¥78,038.30
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.