3.68 MHz Ceramic Resonator Built in Capacitor 30 pF ±0.3% 30 Ohms -40°C ~ 85°C Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-CTP-3.68-30-TR

DigiKey Part Number
50-ECS-CTP-3.68-30-TR-ND - Tape & Reel (TR)
50-ECS-CTP-3.68-30-CT-ND - Cut Tape (CT)
50-ECS-CTP-3.68-30-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-CTP-3.68-30-TR
Description
CERAMIC RES 3.68MHZ 30PF SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3.68 MHz Ceramic Resonator Built in Capacitor 30 pF ±0.3% 30 Ohms -40°C ~ 85°C Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Features
Built in Capacitor
Manufacturer
ECS Inc.
Capacitance
30 pF
Series
Impedance
30 Ohms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Ceramic
Package / Case
3-SMD, No Lead
Frequency
3.68 MHz
Size / Dimension
0.236" L x 0.118" W (6.00mm x 3.00mm)
Frequency Stability
±0.3%
Height
0.067" (1.70mm)
Frequency Tolerance
±0.5%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,503
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.26000¥3.26
10¥2.83000¥28.30
25¥2.67320¥66.83
50¥2.56200¥128.10
100¥2.45620¥245.62
250¥2.32256¥580.64
500¥2.22664¥1,113.32
1,000¥2.13451¥2,134.51
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥1.96151¥7,846.04
8,000¥1.88041¥15,043.28
12,000¥1.83454¥22,014.48
20,000¥1.77837¥35,567.40
28,000¥1.74234¥48,785.52
40,000¥1.70494¥68,197.60
Manufacturers Standard Package