
ECS-98.3-20-7SX-TR | |
|---|---|
DigiKey Part Number | XC1216TR-ND - Tape & Reel (TR) XC1216CT-ND - Cut Tape (CT) XC1216DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-98.3-20-7SX-TR |
Description | CRYSTAL 9.8304MHZ 20PF SMD |
Customer Reference | |
Detailed Description | 9.8304 MHz ±30ppm Crystal 20pF 100 Ohms 4-SOJ, 9.40mm pitch |
Datasheet | Datasheet |
EDA/CAD Models | ECS-98.3-20-7SX-TR Models |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -10°C ~ 70°C |
Part Status Not For New Designs | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 9.8304 MHz | Size / Dimension 0.492" L x 0.181" W (12.50mm x 4.60mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.146" (3.70mm) |
Frequency Tolerance ±30ppm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-98.3-20-7S-TR | ECS Inc. | 4,196 | XC513CT-ND | ¥20.34000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥31.67000 | ¥31.67 |
| 10 | ¥27.50600 | ¥275.06 |
| 25 | ¥26.00760 | ¥650.19 |
| 50 | ¥24.93240 | ¥1,246.62 |
| 100 | ¥23.90190 | ¥2,390.19 |
| 250 | ¥22.88604 | ¥5,721.51 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥20.77861 | ¥20,778.61 |
| 2,000 | ¥19.92271 | ¥39,845.42 |
| 3,000 | ¥19.43896 | ¥58,316.88 |

