7.3728 MHz ±30ppm Crystal 20pF 60 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-73-20-5PXDN-TR

DigiKey Part Number
XC1296TR-ND - Tape & Reel (TR)
XC1296CT-ND - Cut Tape (CT)
XC1296DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-73-20-5PXDN-TR
Description
CRYSTAL 7.3728MHZ 20PF SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
7.3728 MHz ±30ppm Crystal 20pF 60 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ECS-73-20-5PXDN-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
20pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
7.3728 MHz
Size / Dimension
0.449" L x 0.189" W (11.40mm x 4.80mm)
Frequency Stability
±100ppm
Height - Seated (Max)
0.169" (4.30mm)
Frequency Tolerance
±30ppm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,703
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.47000¥4.47
10¥3.87000¥38.70
25¥3.65880¥91.47
50¥3.50820¥175.41
100¥3.36340¥336.34
250¥3.18096¥795.24
500¥3.04932¥1,524.66
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥2.92320¥2,923.20
2,000¥2.80233¥5,604.66
3,000¥2.73392¥8,201.76
5,000¥2.65017¥13,250.85
7,000¥2.59644¥18,175.08
10,000¥2.54067¥25,406.70
Manufacturers Standard Package