4 MHz ±30ppm Crystal Series 150 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-40-S-18-TR

DigiKey Part Number
XC588TR-ND - Tape & Reel (TR)
XC588CT-ND - Cut Tape (CT)
XC588DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-40-S-18-TR
Description
CRYSTAL 4.0000MHZ SERIES SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
4 MHz ±30ppm Crystal Series 150 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-40-S-18-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
Series
Mfr
ESR (Equivalent Series Resistance)
150 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
4 MHz
Supplier Device Package
4-SMD (11.8x5.5)
Frequency Stability
±100ppm
Size / Dimension
0.465" L x 0.217" W (11.80mm x 5.50mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.098" (2.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,886
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.28000¥18.28
10¥15.87800¥158.78
25¥15.01520¥375.38
50¥14.39320¥719.66
100¥13.79770¥1,379.77
250¥13.04872¥3,262.18
500¥12.50952¥6,254.76
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥11.99290¥11,992.90
2,000¥11.49811¥22,996.22
3,000¥11.21842¥33,655.26
5,000¥10.87587¥54,379.35
7,000¥10.65615¥74,593.05
Manufacturers Standard Package