
ECS-40-20-5PXDU-TR | |
|---|---|
DigiKey Part Number | XC1524TR-ND - Tape & Reel (TR) XC1524CT-ND - Cut Tape (CT) XC1524DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-40-20-5PXDU-TR |
Description | CRYSTAL 4.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 MHz ±30ppm Crystal 20pF 150 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-40-20-5PXDU-TR Models |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 150 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 4 MHz | Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm) |
Frequency Stability ±100ppm | Height - Seated (Max) 0.169" (4.30mm) |
Frequency Tolerance ±30ppm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.80000 | ¥3.80 |
| 10 | ¥3.30800 | ¥33.08 |
| 25 | ¥3.13280 | ¥78.32 |
| 50 | ¥3.00200 | ¥150.10 |
| 100 | ¥2.87880 | ¥287.88 |
| 250 | ¥2.72216 | ¥680.54 |
| 500 | ¥2.60952 | ¥1,304.76 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥2.50151 | ¥2,501.51 |
| 2,000 | ¥2.39801 | ¥4,796.02 |
| 3,000 | ¥2.33950 | ¥7,018.50 |
| 5,000 | ¥2.26781 | ¥11,339.05 |
| 7,000 | ¥2.22182 | ¥15,552.74 |
| 10,000 | ¥2.17408 | ¥21,740.80 |


