
ECS-384-8-48-CKY-TR | |
|---|---|
DigiKey Part Number | XC2364TR-ND - Tape & Reel (TR) XC2364CT-ND - Cut Tape (CT) XC2364DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-384-8-48-CKY-TR |
Description | CRYSTAL 38.4000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz ±10ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-384-8-48-CKY-TR Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -30°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 38.4 MHz | Supplier Device Package 4-CSMD (1.2x1) |
Frequency Stability ±10ppm | Size / Dimension 0.047" L x 0.039" W (1.20mm x 1.00mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.013" (0.33mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.08000 | ¥11.08 |
| 10 | ¥9.64300 | ¥96.43 |
| 25 | ¥9.12000 | ¥228.00 |
| 50 | ¥8.74140 | ¥437.07 |
| 100 | ¥8.38000 | ¥838.00 |
| 250 | ¥7.92464 | ¥1,981.16 |
| 500 | ¥7.59682 | ¥3,798.41 |
| 1,000 | ¥7.28281 | ¥7,282.81 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥6.81189 | ¥20,435.67 |
| 6,000 | ¥6.53089 | ¥39,185.34 |
| 9,000 | ¥6.37202 | ¥57,348.18 |



