
ECS-36-20-5PVX | |
|---|---|
DigiKey Part Number | XC1589TR-ND - Tape & Reel (TR) XC1589CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ECS-36-20-5PVX |
Description | CRYSTAL 3.6864MHZ 20PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.6864 MHz ±30ppm Crystal 20pF 150 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-36-20-5PVX Models |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 150 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -10°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 3.6864 MHz | Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.102" (2.60mm) |
Frequency Tolerance ±30ppm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.19000 | ¥7.19 |
| 10 | ¥6.22700 | ¥62.27 |
| 25 | ¥5.89160 | ¥147.29 |
| 50 | ¥5.64680 | ¥282.34 |
| 100 | ¥5.41350 | ¥541.35 |
| 250 | ¥5.11912 | ¥1,279.78 |
| 500 | ¥4.90726 | ¥2,453.63 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥12.73579 | ¥12,735.79 |

