3.6864 MHz ±30ppm Crystal 20pF 150 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-36-20-4VX

DigiKey Part Number
XC1569-ND
Manufacturer
Manufacturer Product Number
ECS-36-20-4VX
Description
CRYSTAL 3.6864MHZ 20PF TH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3.6864 MHz ±30ppm Crystal 20pF 150 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ECS-36-20-4VX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Tolerance
±30ppm
Mfr
Load Capacitance
20pF
Series
ESR (Equivalent Series Resistance)
150 Ohms
Packaging
Bulk
Operating Mode
Fundamental
Part Status
Active
Operating Temperature
-10°C ~ 70°C
Type
MHz Crystal
Mounting Type
Through Hole
Frequency
3.6864 MHz
Package / Case
Frequency Stability
±50ppm
Size / Dimension
0.447" L x 0.197" W (11.35mm x 5.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 253
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.18000¥9.18
10¥7.98900¥79.89
25¥7.55560¥188.89
50¥7.24460¥362.23
200¥6.65650¥1,331.30
400¥6.38133¥2,552.53
600¥6.22565¥3,735.39
1,000¥6.03486¥6,034.86
2,600¥5.69386¥14,804.04
Manufacturers Standard Package