
ECS-36-18-7SX-TR | |
|---|---|
DigiKey Part Number | XC2035-2-ND - Tape & Reel (TR) XC2035-1-ND - Cut Tape (CT) XC2035-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-36-18-7SX-TR |
Description | CRYSTAL 3.6864MHZ 18PF SMD |
Customer Reference | |
Detailed Description | 3.6864 MHz ±30ppm Crystal 18pF 200 Ohms 4-SOJ, 9.40mm pitch |
Datasheet | Datasheet |
EDA/CAD Models | ECS-36-18-7SX-TR Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 200 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -10°C ~ 70°C |
Part Status Not For New Designs | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 3.6864 MHz | Size / Dimension 0.492" L x 0.181" W (12.50mm x 4.60mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.146" (3.70mm) |
Frequency Tolerance ±30ppm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-36-20-7S-TR | ECS Inc. | 3,371 | XC503CT-ND | ¥26.38000 | Similar |
| ECS-36-20-7SX-TR | ECS Inc. | 12,428 | XC1208CT-ND | ¥30.19000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥30.76000 | ¥30.76 |
| 10 | ¥26.70400 | ¥267.04 |
| 25 | ¥25.25640 | ¥631.41 |
| 50 | ¥24.21120 | ¥1,210.56 |
| 100 | ¥23.21060 | ¥2,321.06 |
| 250 | ¥22.14208 | ¥5,535.52 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥20.17730 | ¥20,177.30 |
| 2,000 | ¥19.34600 | ¥38,692.00 |
| 3,000 | ¥18.87627 | ¥56,628.81 |

