
ECS-200-18-33Q-DS | |
|---|---|
DigiKey Part Number | XC1998TR-ND - Tape & Reel (TR) XC1998CT-ND - Cut Tape (CT) XC1998DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-200-18-33Q-DS |
Description | CRYSTAL 20.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±30ppm Crystal 18pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-200-18-33Q-DS Models |
Category | ESR (Equivalent Series Resistance) 60 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 20 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±100ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.031" (0.80mm) |
Load Capacitance 18pF |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.11000 | ¥7.11 |
| 10 | ¥6.19400 | ¥61.94 |
| 25 | ¥5.85840 | ¥146.46 |
| 50 | ¥5.61540 | ¥280.77 |
| 100 | ¥5.38380 | ¥538.38 |
| 250 | ¥5.09100 | ¥1,272.75 |
| 500 | ¥4.88030 | ¥2,440.15 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥4.67850 | ¥4,678.50 |
| 2,000 | ¥4.48511 | ¥8,970.22 |
| 3,000 | ¥4.37574 | ¥13,127.22 |
| 5,000 | ¥4.24181 | ¥21,209.05 |
| 7,000 | ¥4.15587 | ¥29,091.09 |
| 10,000 | ¥4.06671 | ¥40,667.10 |







